Similar
Similar
Similar
Similar

IS45S16160J-7BLA2-TR | |
|---|---|
DigiKey Part Number | IS45S16160J-7BLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS45S16160J-7BLA2-TR |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,85905 Kč | 357 147,62 Kč |
| Unit Price without VAT: | 142,85905 Kč |
|---|---|
| Unit Price with VAT: | 172,85945 Kč |



