IS43TR16640BL-125JBLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 81
Unit Price: 153,50000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 224
Unit Price: 239,38000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2
Unit Price: 239,38000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 218,17000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 218,17000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 933
Unit Price: 198,85000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 198,85000 Kč
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640BL-125JBLI

DigiKey Part Number
706-1377-ND
Manufacturer
Manufacturer Product Number
IS43TR16640BL-125JBLI
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types