IS43TR16128B-107MBL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 473
Unit Price: 131,14000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 478
Unit Price: 131,14000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 862
Unit Price: 131,14000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 111
Unit Price: 157,24000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 16
Unit Price: 155,14000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 3 659
Unit Price: 197,87000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 10 336
Unit Price: 143,77000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 060
Unit Price: 233,23000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 500
Unit Price: 233,23000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 894
Unit Price: 131,14000 Kč
Datasheet
96 TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16128B-107MBL

DigiKey Part Number
IS43TR16128B-107MBL-ND
Manufacturer
Manufacturer Product Number
IS43TR16128B-107MBL
Description
IC DRAM 2GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 195 ps 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
195 ps
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.