IS43R86400F-5TLI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 211,09611 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 062
Unit Price: 121,72000 Kč
Datasheet

Similar


Insignis Technology Corporation
In Stock: 0
Unit Price: 65,10546 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 23
Unit Price: 134,61000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
IS46R16160F-6TLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R86400F-5TLI

DigiKey Part Number
706-1553-ND
Manufacturer
Manufacturer Product Number
IS43R86400F-5TLI
Description
IC DRAM 512MBIT PAR 66TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,23000 Kč145,23 Kč
10135,11400 Kč1 351,14 Kč
25131,02800 Kč3 275,70 Kč
50127,92780 Kč6 396,39 Kč
108124,50269 Kč13 446,29 Kč
324119,66855 Kč38 772,61 Kč
540117,45102 Kč63 423,55 Kč
1 080114,48367 Kč123 642,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,23000 Kč
Unit Price with VAT:175,72830 Kč