IS43DR86400D-3DBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 429
Unit Price: 132,50000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 104,16615 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 169,88506 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 157,35146 Kč
SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR86400D-3DBLI-TR

DigiKey Part Number
IS43DR86400D-3DBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43DR86400D-3DBLI-TR
Description
IC DRAM 512MBIT PAR 60TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TWBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000131,78482 Kč263 569,64 Kč
Manufacturers Standard Package
Unit Price without VAT:131,78482 Kč
Unit Price with VAT:159,45963 Kč