
IS43DR86400E-3DBLI | |
|---|---|
DigiKey Part Number | 706-1561-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR86400E-3DBLI |
Description | IC DRAM 512MBIT PAR 60TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TWBGA (8x10.5) | |
Base Product Number |
| Tray: | 1210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 123,42600 Kč | 1 234,26 Kč |
| 25 | 119,72200 Kč | 2 993,05 Kč |
| 50 | 116,92100 Kč | 5 846,05 Kč |
| 242 | 110,58397 Kč | 26 761,32 Kč |
| 484 | 107,83688 Kč | 52 193,05 Kč |
| 726 | 106,24640 Kč | 77 134,89 Kč |
| 1 210 | 104,26392 Kč | 126 159,34 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |

