IS42SM16160D-7TL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 125,69731 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 8 940
Unit Price: 169,24000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 143,57349 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 3 856
Unit Price: 150,14000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 127,46399 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 393
Unit Price: 123,89000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 113,24368 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2 666
Unit Price: 195,07000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 122,07464 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7 019
Unit Price: 123,89000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 100,11657 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 5
Unit Price: 157,69000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 847
Unit Price: 108,98000 Kč
Datasheet
SDRAM - Mobile Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42SM16160D-7TL

DigiKey Part Number
IS42SM16160D-7TL-ND
Manufacturer
Manufacturer Product Number
IS42SM16160D-7TL
Description
IC DRAM 256MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes