
IS42S32160F-7TLI | |
|---|---|
DigiKey Part Number | 706-1417-5-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32160F-7TLI |
Description | IC DRAM 512MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S32160F-7TLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 10 | 309,13300 Kč | 3 091,33 Kč |
| 25 | 299,50720 Kč | 7 487,68 Kč |
| 50 | 292,26280 Kč | 14 613,14 Kč |
| 108 | 284,28574 Kč | 30 702,86 Kč |
| 324 | 273,08287 Kč | 88 478,85 Kč |
| 540 | 267,96909 Kč | 144 703,31 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |



