


IS42S32160F-6BLI | |
|---|---|
DigiKey Part Number | 706-1364-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32160F-6BLI |
Description | IC DRAM 512MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,42000 Kč | 351,42 Kč |
| 10 | 326,07600 Kč | 3 260,76 Kč |
| 25 | 315,91920 Kč | 7 897,98 Kč |
| 50 | 308,26100 Kč | 15 413,05 Kč |
| 240 | 291,20883 Kč | 69 890,12 Kč |
| 480 | 283,84683 Kč | 136 246,48 Kč |
| 720 | 279,60332 Kč | 201 314,39 Kč |
| Unit Price without VAT: | 351,42000 Kč |
|---|---|
| Unit Price with VAT: | 425,21820 Kč |



