
IS42S32160F-6TLI | |
---|---|
DigiKey Part Number | IS42S32160F-6TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32160F-6TLI |
Description | IC DRAM 512MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
108 | 260,07796 Kč | 28 088,42 Kč |
Unit Price without VAT: | 260,07796 Kč |
---|---|
Unit Price with VAT: | 314,69433 Kč |