IS37SMW01G8B-JJLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 145
Unit Price: 182,89000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 137,84706 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 129,78213 Kč
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 7 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS37SMW01G8B-JJLI-TR

DigiKey Part Number
706-IS37SMW01G8B-JJLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS37SMW01G8B-JJLI-TR
Description
1GB, 8BIT ECC, 8-CONTACT WSON 8X
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000104,08074 Kč416 322,96 Kč
Manufacturers Standard Package
Unit Price without VAT:104,08074 Kč
Unit Price with VAT:125,93770 Kč