
IS37SMW01G8B-JJLI | |
|---|---|
DigiKey Part Number | 706-IS37SMW01G8B-JJLI-ND |
Manufacturer | |
Manufacturer Product Number | IS37SMW01G8B-JJLI |
Description | 1GB, 8BIT ECC, 8-CONTACT WSON 8X |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 170,10500 Kč | 1 701,05 Kč |
| 25 | 164,93520 Kč | 4 123,38 Kč |
| 50 | 161,02520 Kč | 8 051,26 Kč |
| 100 | 157,13430 Kč | 15 713,43 Kč |
| 480 | 148,45410 Kč | 71 257,97 Kč |
| 960 | 144,70488 Kč | 138 916,68 Kč |
| 1 440 | 142,54274 Kč | 205 261,55 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |




