IS37SMW01G8B-JHLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 108,01262 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 141,57421 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 134,75979 Kč
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 7 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS37SMW01G8B-JHLI

DigiKey Part Number
706-IS37SMW01G8B-JHLI-ND
Manufacturer
Manufacturer Product Number
IS37SMW01G8B-JHLI
Description
1GB, 8BIT ECC, 24-BALL TFBGA 6X8
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 7 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480113,70592 Kč54 578,84 Kč
Manufacturers Standard Package
Unit Price without VAT:113,70592 Kč
Unit Price with VAT:137,58416 Kč