Parametric Equivalent

IS38SMW01G8B-JHLA2 | |
|---|---|
DigiKey Part Number | 706-IS38SMW01G8B-JHLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS38SMW01G8B-JHLA2 |
Description | 1GB, 8BIT ECC, 24-BALL TFBGA 6X8 |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 7 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 141,57421 Kč | 67 955,62 Kč |
| Unit Price without VAT: | 141,57421 Kč |
|---|---|
| Unit Price with VAT: | 171,30479 Kč |


