
IS25WX128-JHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25WX128-JHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25WX128-JHLA3 |
Description | IC FLASH 128MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25WX128-JHLA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 154,75500 Kč | 1 547,55 Kč |
| 25 | 150,06840 Kč | 3 751,71 Kč |
| 50 | 146,52820 Kč | 7 326,41 Kč |
| 100 | 142,99640 Kč | 14 299,64 Kč |
| 480 | 135,11556 Kč | 64 855,47 Kč |
| 960 | 131,70821 Kč | 126 439,88 Kč |
| 1 440 | 129,74285 Kč | 186 829,70 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


