IS25WP256E-RHLA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 102,00104 Kč
Datasheet
24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP256E-RHLA3

DigiKey Part Number
706-IS25WP256E-RHLA3-ND
Manufacturer
Manufacturer Product Number
IS25WP256E-RHLA3
Description
IC FLASH 256MBIT SPI/QUAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Access Time
5.5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48091,95360 Kč44 137,73 Kč
Manufacturers Standard Package
Unit Price without VAT:91,95360 Kč
Unit Price with VAT:111,26386 Kč