
IS25WE256E-RHLA3 | |
---|---|
DigiKey Part Number | 706-IS25WE256E-RHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25WE256E-RHLA3 |
Description | IC FLASH 256MBIT SPI/OCT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 102,00104 Kč | 48 960,50 Kč |
Unit Price without VAT: | 102,00104 Kč |
---|---|
Unit Price with VAT: | 123,42126 Kč |