FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 24-TFBGA (6x8)
24-TBGA

IS25WP256D-RHLE

DigiKey Part Number
706-1653-ND
Manufacturer
Manufacturer Product Number
IS25WP256D-RHLE
Description
IC FLASH 256MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
IS25WP256D-RHLE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:480
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10137,13800 Kč1 371,38 Kč
25133,00960 Kč3 325,24 Kč
50129,88520 Kč6 494,26 Kč
100126,76490 Kč12 676,49 Kč
480119,79927 Kč57 503,65 Kč
960116,78388 Kč112 112,52 Kč
1 440115,04352 Kč165 662,67 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč