
IS25WJ032F-JTLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WJ032F-JTLE-TR-ND - Tape & Reel (TR) 706-IS25WJ032F-JTLE-TRCT-ND - Cut Tape (CT) 706-IS25WJ032F-JTLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WJ032F-JTLE-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | IS25WJ032F-JTLE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1.6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 31,97560 Kč | 799,39 Kč |
| 50 | 31,27020 Kč | 1 563,51 Kč |
| 100 | 30,55840 Kč | 3 055,84 Kč |
| 250 | 29,61892 Kč | 7 404,73 Kč |
| 500 | 28,91004 Kč | 14 455,02 Kč |
| 1 000 | 28,20493 Kč | 28 204,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,59682 Kč | 132 984,10 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |





