
IS25LP512M-RMLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP512M-RMLE-TR-ND - Tape & Reel (TR) 706-IS25LP512M-RMLE-TRCT-ND - Cut Tape (CT) 706-IS25LP512M-RMLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP512M-RMLE-TR |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1.6ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 219,28200 Kč | 2 192,82 Kč |
| 25 | 212,55840 Kč | 5 313,96 Kč |
| 50 | 207,47280 Kč | 10 373,64 Kč |
| 100 | 202,42070 Kč | 20 242,07 Kč |
| 250 | 195,81308 Kč | 48 953,27 Kč |
| 500 | 190,89030 Kč | 95 445,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 186,05131 Kč | 186 051,31 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |






