
ADSP-21569BBCZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21569BBCZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21569BBCZ10 |
Description | 1000 MHZ SHARC WITH DDR IN A BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21569BBCZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | OTP (896B) | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,22000 Kč | 745,22 Kč |
| 23 | 590,71043 Kč | 13 586,34 Kč |
| 46 | 567,46630 Kč | 26 103,45 Kč |
| 115 | 542,18296 Kč | 62 351,04 Kč |
| 253 | 524,77984 Kč | 132 769,30 Kč |
| Unit Price without VAT: | 745,22000 Kč |
|---|---|
| Unit Price with VAT: | 901,71620 Kč |





