
IS25LP080D-JNLE | |
|---|---|
DigiKey Part Number | 706-1580-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JNLE |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP080D-JNLE Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 50 | 21,01060 Kč | 1 050,53 Kč |
| 100 | 20,54230 Kč | 2 054,23 Kč |
| 300 | 19,79690 Kč | 5 939,07 Kč |
| 500 | 19,45002 Kč | 9 725,01 Kč |
| 1 000 | 18,98135 Kč | 18 981,35 Kč |
| 5 000 | 17,90840 Kč | 89 542,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




