FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP064D-JLLE

DigiKey Part Number
706-IS25LP064D-JLLE-ND
Manufacturer
Manufacturer Product Number
IS25LP064D-JLLE
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
40µs, 800µs
Packaging
Bulk
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (8x6)
Memory Organization
8M x 8
Base Product Number
Memory Interface
SPI - Quad I/O, QPI, DTR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,72000 Kč51,72 Kč
1048,32200 Kč483,22 Kč
2546,91640 Kč1 172,91 Kč
5045,85700 Kč2 292,85 Kč
10044,78930 Kč4 478,93 Kč
48042,38794 Kč20 346,21 Kč
96041,33951 Kč39 685,93 Kč
1 44040,73210 Kč58 654,22 Kč
5 28038,82303 Kč204 985,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,72000 Kč
Unit Price with VAT:62,58120 Kč