
IS25LP064D-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP064D-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP064D-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP064D-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP064D-JLLE-TR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 45,56900 Kč | 455,69 Kč |
| 25 | 44,26360 Kč | 1 106,59 Kč |
| 50 | 43,25840 Kč | 2 162,92 Kč |
| 100 | 42,25320 Kč | 4 225,32 Kč |
| 250 | 40,92684 Kč | 10 231,71 Kč |
| 500 | 39,92994 Kč | 19 964,97 Kč |
| 1 000 | 38,94160 Kč | 38 941,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 39,22555 Kč | 156 902,20 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |


