
IS25LP064D-JBLE | |
|---|---|
DigiKey Part Number | 706-IS25LP064D-JBLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP064D-JBLE |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 31,53300 Kč | 315,33 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 90 | 29,38111 Kč | 2 644,30 Kč |
| 180 | 28,69583 Kč | 5 165,25 Kč |
| 270 | 28,29667 Kč | 7 640,10 Kč |
| 540 | 27,61448 Kč | 14 911,82 Kč |
| 1 080 | 26,93737 Kč | 29 092,36 Kč |
| 5 040 | 25,46110 Kč | 128 323,94 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |


