
IS25LP064D-JBLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP064D-JBLE-TR-ND - Tape & Reel (TR) 706-IS25LP064D-JBLE-TRCT-ND - Cut Tape (CT) 706-IS25LP064D-JBLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP064D-JBLE-TR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 41,94000 Kč | 419,40 Kč |
| 25 | 40,73480 Kč | 1 018,37 Kč |
| 50 | 39,81320 Kč | 1 990,66 Kč |
| 100 | 38,89340 Kč | 3 889,34 Kč |
| 250 | 37,67504 Kč | 9 418,76 Kč |
| 500 | 36,75908 Kč | 18 379,54 Kč |
| 1 000 | 35,85123 Kč | 35 851,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,05136 Kč | 74 102,72 Kč |
| 4 000 | 36,11526 Kč | 144 461,04 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |


