
IS25LP064A-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP064A-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP064A-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP064A-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP064A-JLLE-TR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 35,93200 Kč | 359,32 Kč |
| 25 | 34,90080 Kč | 872,52 Kč |
| 50 | 34,12620 Kč | 1 706,31 Kč |
| 100 | 33,34740 Kč | 3 334,74 Kč |
| 250 | 32,31512 Kč | 8 078,78 Kč |
| 500 | 31,53712 Kč | 15 768,56 Kč |
| 1 000 | 30,76394 Kč | 30 763,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,24466 Kč | 116 978,64 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |


