
IS25LP064A-JLLE | |
|---|---|
DigiKey Part Number | 706-1608-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP064A-JLLE |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP064A-JLLE Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 54,70400 Kč | 547,04 Kč |
| 25 | 53,12320 Kč | 1 328,08 Kč |
| 50 | 51,92180 Kč | 2 596,09 Kč |
| 100 | 50,71850 Kč | 5 071,85 Kč |
| 480 | 48,00242 Kč | 23 041,16 Kč |
| 960 | 46,81669 Kč | 44 944,02 Kč |
| 1 440 | 46,12933 Kč | 66 426,24 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |






