FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP040E-JNLA3-TR

DigiKey Part Number
706-IS25LP040E-JNLA3-TR-ND - Tape & Reel (TR)
706-IS25LP040E-JNLA3-TRCT-ND - Cut Tape (CT)
706-IS25LP040E-JNLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP040E-JNLA3-TR
Description
IC FLASH 4MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
104 MHz
Mfr
Write Cycle Time - Word, Page
40µs, 1.2ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
8 ns
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
512K x 8
Supplier Device Package
8-SOP
Memory Interface
SPI - Quad I/O, QPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS25LP040E-JNLA3ISSI, Integrated Silicon Solution Inc545706-IS25LP040E-JNLA3-ND20,23000 KčParametric Equivalent
In-Stock: 2 999
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1017,91500 Kč179,15 Kč
2517,42680 Kč435,67 Kč
5017,05140 Kč852,57 Kč
10016,67190 Kč1 667,19 Kč
25016,16636 Kč4 041,59 Kč
50015,78428 Kč7 892,14 Kč
1 00015,40346 Kč15 403,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,69474 Kč47 084,22 Kč
6 00015,30140 Kč91 808,40 Kč
9 00015,07412 Kč135 667,08 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč