


IS22TF32G-JCLA2 | |
|---|---|
DigiKey Part Number | 706-IS22TF32G-JCLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS22TF32G-JCLA2 |
Description | IC FLASH 256GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,97000 Kč | 1 093,97 Kč |
| 10 | 1 010,61100 Kč | 10 106,11 Kč |
| 25 | 977,82320 Kč | 24 445,58 Kč |
| 50 | 953,35880 Kč | 47 667,94 Kč |
| 152 | 914,92855 Kč | 139 069,14 Kč |
| Unit Price without VAT: | 1 093,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,70370 Kč |




