
IS22EF08GP-JCLA2 | |
|---|---|
DigiKey Part Number | 706-IS22EF08GP-JCLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS22EF08GP-JCLA2 |
Description | 8GB, 153 BALL FBGA, 3.3V, ROHS, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,46000 Kč | 534,46 Kč |
| 10 | 429,77800 Kč | 4 297,78 Kč |
| 25 | 403,63800 Kč | 10 090,95 Kč |
| 152 | 368,20467 Kč | 55 967,11 Kč |
| 304 | 358,71000 Kč | 109 047,84 Kč |
| Unit Price without VAT: | 534,46000 Kč |
|---|---|
| Unit Price with VAT: | 646,69660 Kč |









