
IS21EF08GP-JQLI | |
|---|---|
DigiKey Part Number | 706-IS21EF08GP-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21EF08GP-JQLI |
Description | 8GB, 100 BALL FBGA, 3.3V, ROHS, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,25000 Kč | 494,25 Kč |
| 10 | 396,54000 Kč | 3 965,40 Kč |
| 98 | 345,57867 Kč | 33 866,71 Kč |
| 196 | 335,54454 Kč | 65 766,73 Kč |
| 294 | 330,51935 Kč | 97 172,69 Kč |
| 588 | 323,14973 Kč | 190 012,04 Kč |
| Unit Price without VAT: | 494,25000 Kč |
|---|---|
| Unit Price with VAT: | 598,04250 Kč |



