
IS21EF08GP-JCLI | |
|---|---|
DigiKey Part Number | 706-IS21EF08GP-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21EF08GP-JCLI |
Description | 8GB, 153 BALL FBGA, 3.3V, ROHS, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,25000 Kč | 494,25 Kč |
| 10 | 396,54000 Kč | 3 965,40 Kč |
| 25 | 372,10520 Kč | 9 302,63 Kč |
| 152 | 338,99914 Kč | 51 527,87 Kč |
| 304 | 330,13115 Kč | 100 359,87 Kč |
| 608 | 322,82979 Kč | 196 280,51 Kč |
| Unit Price without VAT: | 494,25000 Kč |
|---|---|
| Unit Price with VAT: | 598,04250 Kč |


