
IS21EF04GP-JCLI | |
|---|---|
DigiKey Part Number | 706-IS21EF04GP-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21EF04GP-JCLI |
Description | 4GB, 153 BALL FBGA, 3.3V, ROHS, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS21EF04GP-JCLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,38000 Kč | 328,38 Kč |
| 10 | 259,92500 Kč | 2 599,25 Kč |
| 25 | 242,84120 Kč | 6 071,03 Kč |
| 152 | 219,68724 Kč | 33 392,46 Kč |
| 304 | 213,48161 Kč | 64 898,41 Kč |
| 608 | 208,37492 Kč | 126 691,95 Kč |
| Unit Price without VAT: | 328,38000 Kč |
|---|---|
| Unit Price with VAT: | 397,33980 Kč |








