
ASFC5G31P3-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC5G31P3-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC5G31P3-51BIN |
Description | 5GB, PSLC EMMC 5.1, 3V, GEN3 TLC |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 40Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 5G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 862,87000 Kč | 2 862,87 Kč |
| 10 | 2 638,88200 Kč | 26 388,82 Kč |
| 25 | 2 551,76080 Kč | 63 794,02 Kč |
| 50 | 2 487,09560 Kč | 124 354,78 Kč |
| Unit Price without VAT: | 2 862,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 464,07270 Kč |




