
ISP827XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP827XSMT&RTR-ND - Tape & Reel (TR) 58-ISP827XSMT&RCT-ND - Cut Tape (CT) 58-ISP827XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP827XSMT&R |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 100 | 10,19240 Kč | 1 019,24 Kč |
| 500 | 8,56778 Kč | 4 283,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,03584 Kč | 8 035,84 Kč |
| 2 000 | 7,58421 Kč | 15 168,42 Kč |
| 3 000 | 7,35269 Kč | 22 058,07 Kč |
| 5 000 | 7,09111 Kč | 35 455,55 Kč |
| 7 000 | 6,93552 Kč | 48 548,64 Kč |
| 10 000 | 6,78378 Kč | 67 837,80 Kč |
| 25 000 | 6,44888 Kč | 161 222,00 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

