Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-827S-TA1

DigiKey Part Number
160-2040-2-ND - Tape & Reel (TR)
160-2040-1-ND - Cut Tape (CT)
160-2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-827S-TA1
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTV-827S-TA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
108,23800 Kč82,38 Kč
1005,92920 Kč592,92 Kč
5004,89396 Kč2 446,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,55338 Kč4 553,38 Kč
2 0004,26391 Kč8 527,82 Kč
3 0004,11521 Kč12 345,63 Kč
5 0003,94707 Kč19 735,35 Kč
7 0003,84701 Kč26 929,07 Kč
10 0003,74936 Kč37 493,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč