
ISP827XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP827XSMT&RTR-ND - Tape & Reel (TR) 58-ISP827XSMT&RCT-ND - Cut Tape (CT) 58-ISP827XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP827XSMT&R |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP827XGRSM | Isocom Components 2004 LTD | 50 | 58-ISP827XGRSM-ND | 20,02000 Kč | Parametric Equivalent |
| ISP827XSM | Isocom Components 2004 LTD | 1 970 | ISP827XSM-ND | 20,02000 Kč | Parametric Equivalent |
| LTV-827S | LITEON | 31 649 | 160-1369-5-ND | 6,82400 Kč | Parametric Equivalent |
| LTV-827S-TA1 | LITEON | 23 990 | 160-2040-1-ND | 11,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,18300 Kč | 151,83 Kč |
| 100 | 11,20980 Kč | 1 120,98 Kč |
| 500 | 9,44420 Kč | 4 722,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,86588 Kč | 8 865,88 Kč |
| 2 000 | 8,37505 Kč | 16 750,10 Kč |
| 3 000 | 8,12336 Kč | 24 370,08 Kč |
| 5 000 | 7,83908 Kč | 39 195,40 Kč |
| 7 000 | 7,66997 Kč | 53 689,79 Kč |
| 10 000 | 7,50508 Kč | 75 050,80 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

