Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP817XA

DigiKey Part Number
58-ISP817XA-ND
Manufacturer
Manufacturer Product Number
ISP817XA
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP817XIsocom Components 2004 LTD1 865ISP817X-ND10,29000 KčParametric Equivalent
ISP817XBIsocom Components 2004 LTD1 34358-ISP817XB-ND9,87000 KčParametric Equivalent
ISP817XCIsocom Components 2004 LTD1 19758-ISP817XC-ND10,29000 KčParametric Equivalent
ISP817XDIsocom Components 2004 LTD1 26658-ISP817XD-ND10,29000 KčParametric Equivalent
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,78200 Kč67,82 Kč
1004,85470 Kč485,47 Kč
5003,98038 Kč1 990,19 Kč
1 0003,69250 Kč3 692,50 Kč
2 0003,44745 Kč6 894,90 Kč
5 0003,17931 Kč15 896,55 Kč
10 0003,01183 Kč30 118,30 Kč
25 0002,82904 Kč70 726,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč