
ISP817XB | |
|---|---|
DigiKey Part Number | 58-ISP817XB-ND |
Manufacturer | |
Manufacturer Product Number | ISP817XB |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 500 | 3,98038 Kč | 1 990,19 Kč |
| 1 000 | 3,69250 Kč | 3 692,50 Kč |
| 2 000 | 3,44745 Kč | 6 894,90 Kč |
| 5 000 | 3,17931 Kč | 15 896,55 Kč |
| 10 000 | 3,01183 Kč | 30 118,30 Kč |
| 25 000 | 2,82904 Kč | 70 726,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

