Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS829G

DigiKey Part Number
58-IS829G-ND
Manufacturer
Manufacturer Product Number
IS829G
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
1 A
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
5013,01740 Kč650,87 Kč
10011,97960 Kč1 197,96 Kč
50010,12336 Kč5 061,68 Kč
1 0009,51586 Kč9 515,86 Kč
2 0009,00056 Kč18 001,12 Kč
5 0008,43789 Kč42 189,45 Kč
10 0008,08739 Kč80 873,90 Kč
25 0007,70550 Kč192 637,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč