


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 1000% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 8.5µs, 95µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 50 | 9,35680 Kč | 467,84 Kč |
| 100 | 8,57350 Kč | 857,35 Kč |
| 500 | 7,16830 Kč | 3 584,15 Kč |
| 1 000 | 6,70739 Kč | 6 707,39 Kč |
| 2 000 | 6,31589 Kč | 12 631,78 Kč |
| 5 000 | 5,88818 Kč | 29 440,90 Kč |
| 10 000 | 5,62148 Kč | 56 214,80 Kč |
| 25 000 | 5,33082 Kč | 133 270,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


