Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS627SM

DigiKey Part Number
58-IS627SM-ND
Manufacturer
Manufacturer Product Number
IS627SM
Description
OPTOISOLTR 5.3KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
300V
Series
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1.2V
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
15000% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
100µs, 20µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS852XSMT&RIsocom Components 2004 LTD1 89858-IS852XSMT&RCT-ND26,90000 KčParametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1017,87300 Kč178,73 Kč
10013,28910 Kč1 328,91 Kč
50011,25696 Kč5 628,48 Kč
1 00010,59230 Kč10 592,30 Kč
2 00010,02847 Kč20 056,94 Kč
5 0009,41280 Kč47 064,00 Kč
10 0009,02933 Kč90 293,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč