
IS852XSMT&R | |
|---|---|
DigiKey Part Number | 58-IS852XSMT&RTR-ND - Tape & Reel (TR) 58-IS852XSMT&RCT-ND - Cut Tape (CT) 58-IS852XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS852XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 15000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 18,93700 Kč | 189,37 Kč |
| 100 | 14,12750 Kč | 1 412,75 Kč |
| 500 | 11,99024 Kč | 5 995,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,29138 Kč | 11 291,38 Kč |
| 2 000 | 10,69867 Kč | 21 397,34 Kč |
| 3 000 | 10,39480 Kč | 31 184,40 Kč |
| 5 000 | 10,05177 Kč | 50 258,85 Kč |
| 7 000 | 9,84773 Kč | 68 934,11 Kč |
| 10 000 | 9,64882 Kč | 96 488,20 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

