ISP281D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS281D

DigiKey Part Number
IS281DTR-ND - Tape & Reel (TR)
IS281DCT-ND - Cut Tape (CT)
IS281DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS281D
Description
OPTOISOLATOR 3.75KV 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,63100 Kč86,31 Kč
1006,23710 Kč623,71 Kč
5005,16020 Kč2 580,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,80656 Kč4 806,56 Kč
2 0004,50597 Kč9 011,94 Kč
3 0004,35160 Kč13 054,80 Kč
5 0004,17716 Kč20 885,80 Kč
7 0004,07336 Kč28 513,52 Kč
10 0003,97205 Kč39 720,50 Kč
25 0003,74831 Kč93 707,75 Kč
50 0003,60902 Kč180 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč