
H22A2 | |
|---|---|
DigiKey Part Number | H22A2IS-ND |
Manufacturer | |
Manufacturer Product Number | H22A2 |
Description | SENSOR OPT SLOT PHOTOTRAN PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Slotted, PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | H22A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 8µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Slotted, PC Pins | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 5 | 22,22800 Kč | 111,14 Kč |
| 10 | 21,15500 Kč | 211,55 Kč |
| 25 | 19,83760 Kč | 495,94 Kč |
| 50 | 18,93660 Kč | 946,83 Kč |
| 100 | 18,11770 Kč | 1 811,77 Kč |
| 500 | 16,47078 Kč | 8 235,39 Kč |
| 1 000 | 15,85802 Kč | 15 858,02 Kč |
| 5 000 | 14,62525 Kč | 73 126,25 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |





