H11L1SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35XSMT&R

DigiKey Part Number
58-4N35XSMT&RTR-ND - Tape & Reel (TR)
58-4N35XSMT&RCT-ND - Cut Tape (CT)
58-4N35XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N35XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
109,76700 Kč97,67 Kč
1007,09600 Kč709,60 Kč
5005,89610 Kč2 948,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,50205 Kč5 502,05 Kč
2 0005,16725 Kč10 334,50 Kč
3 0004,99538 Kč14 986,14 Kč
5 0004,80121 Kč24 006,05 Kč
7 0004,68567 Kč32 799,69 Kč
10 0004,57294 Kč45 729,40 Kč
25 0004,32402 Kč108 100,50 Kč
50 0004,16909 Kč208 454,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč