
FODM2705R2 | |
|---|---|
DigiKey Part Number | FODM2705R2TR-ND - Tape & Reel (TR) FODM2705R2CT-ND - Cut Tape (CT) FODM2705R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM2705R2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM2705R2 Models |
Category | Voltage - Output (Max) 40V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705-1-A | Renesas Electronics Corporation | 578 | 559-1029-ND | 25,24000 Kč | Direct |
| PS2705-1-F3-A | Renesas Electronics Corporation | 15 202 | 559-1030-1-ND | 20,02000 Kč | Direct |
| PS2705-1-L-A | Renesas Electronics Corporation | 3 | 559-1093-ND | 22,11000 Kč | Similar |
| PS2715-1-F3-A | Renesas Electronics Corporation | 4 060 | 559-PS2715-1-F3-ACT-ND | 25,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 100 | 7,58720 Kč | 758,72 Kč |
| 500 | 6,31130 Kč | 3 155,65 Kč |
| 1 000 | 5,89272 Kč | 5 892,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,22539 Kč | 13 063,48 Kč |
| 5 000 | 4,95022 Kč | 24 751,10 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

