
4N30 | |
|---|---|
DigiKey Part Number | 58-4N30-ND |
Manufacturer | |
Manufacturer Product Number | 4N30 |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 40µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 10mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 100 | 7,09600 Kč | 709,60 Kč |
| 500 | 5,89610 Kč | 2 948,05 Kč |
| 1 000 | 5,50205 Kč | 5 502,05 Kč |
| 2 000 | 5,16725 Kč | 10 334,50 Kč |
| 5 000 | 4,80121 Kč | 24 006,05 Kč |
| 10 000 | 4,57294 Kč | 45 729,40 Kč |
| 25 000 | 4,32402 Kč | 108 100,50 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |


