Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP
4N30M

4N30M

DigiKey Part Number
4N30M-ND
Manufacturer
Manufacturer Product Number
4N30M
Description
OPTOISO 4.17KV DARL W/BASE 6-DIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
4170Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
5µs, 40µs (Max)
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Darlington with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
508,80660 Kč440,33 Kč
1008,06110 Kč806,11 Kč
5006,72608 Kč3 363,04 Kč
1 0006,28806 Kč6 288,06 Kč
2 0005,91608 Kč11 832,16 Kč
5 0005,50954 Kč27 547,70 Kč
10 0005,25605 Kč52 560,50 Kč
25 0004,97973 Kč124 493,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč